EBC24DCSI-S288

Heilind Number:SULEBC24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCSI-S288

Detailed Description

The EBC24DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm and 48 positions, offering ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. The gold-plated Phosphor Bronze contacts with a hairpin design provide excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. With matte tin termination plating, it ensures reliable solder connections. The EBC24DCSI-S288 is a top choice for engineers seeking high-reliability connectors for mission-critical systems.