EBC24DCSI

Heilind Number:SULEBC24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCSI

Detailed Description

Introducing the EBC24DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers exceptional conductivity and longevity. Operating at 3A and 700VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method ensure secure and stable installation. Gold-plated contacts with hairpin design guarantee low contact resistance and optimal signal integrity. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining compactness. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances solderability. Perfect for demanding industrial and commercial settings, the EBC24DCSI is a versatile and dependable connector solution.