EBC24DCSN-S288

Heilind Number:SULEBC24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCSN-S288

Detailed Description

SKU EBC24DCSN-S288 features a high-quality construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. Designed for female connectors with two rows, it offers a secure connection with a termination method of Card Extender. The contact material is Phosphor Bronze with Gold plating, allowing for efficient conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high electrical standards. The Hairpin contact type and Straddle orientation further enhance its functionality. This connector accommodates 48 positions with a tail length of 3.68mm, suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it guarantees optimal performance in diverse environments. The matte Tin termination plating ensures longevity and corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is essential for seamless PCB connections.