| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCSN |
EBC24DCSN
| Heilind Number: | SULEBC24DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC24DCSN. This female connector features two rows of 24 hairpin contacts with gold plating, ensuring reliable signal transmission in high-speed applications. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various electronic systems. The straight orientation and no mounting design make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The termination method of thru hole with matte tin plating offers secure and durable connections. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet robust. Perfect for demanding industrial and commercial applications, this connector is a dependable choice for your connectivity needs.

