EBC24DCSS-S288

Heilind Number:SULEBC24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCSS-S288

Detailed Description

Introducing the EBC24DCSS-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability. With a current rating of 3A and a voltage withstand of 700 VAC, it ensures efficient power transmission. The female connector with two rows and 48 positions, along with a pitch of 2.54mm, allows for secure mating. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Its straddle orientation and side hole mount type facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-restricted applications. Trust the EBC24DCSS-S288 for seamless connectivity in your PCB designs.