EBC24DCSS

Heilind Number:SULEBC24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCSS

Detailed Description

Introducing the EBC24DCSS Board To Board PCB Connector, a high-reliability component designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable performance in harsh environments. With a 2.54mm pitch and 24 positions in a dual-row configuration, it offers ample connectivity options. The female connector with side hole mount and thru-hole termination method guarantees secure attachment to PCBs. Gold-plated contacts enhance conductivity, while the matte tin termination plating ensures long-term durability. Operating within a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial settings. Its straight orientation, hairpin contact type, and 4.06mm tail length facilitate easy installation. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the EBC24DCSS is the ideal choice for critical electronic systems that demand uncompromising quality.