EBC24DCST-S288

Heilind Number:SULEBC24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCST-S288

Detailed Description

The EBC24DCST-S288 connector features high-quality construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various power and signal applications. This female connector offers two rows of 48 positions, with a threaded mount type and card extender termination method for secure and stable connections. The gold-plated phosphor bronze contacts with hairpin design guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and straddle orientation, this connector is perfect for board-to-board and card edge connections in electronic devices. The EBC24DCST-S288 is a reliable solution for your connectivity needs.