| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DCST |
EBC24DCST
| Heilind Number: | SULEBC24DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCST, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. With a compact design and threaded mount type, it offers easy installation on PCBs. The 24-position, 2-row layout with gold-plated hairpin contacts guarantees efficient power delivery with a current rating of 3A and a voltage capacity of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various applications. Its matte tin termination plating provides excellent solderability and corrosion resistance. Trust the EBC24DCST for high-speed data transmission and robust performance in your electronic devices.

