EBC24DCTD-S288

Heilind Number:SULEBC24DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCTD-S288

Detailed Description

SKU EBC24DCTD-S288 offers high-quality connectivity with its PBT and phosphor bronze construction. Designed for female gender, this connector features two rows for efficient organization. The clearance hole mount type and card extender termination method ensure easy installation. With phosphor bronze contacts plated in gold, it guarantees reliable conductivity. Operating at an amperage of 3 A and voltage of 700 VAC, it's suitable for various applications. The hairpin contact type and straddle orientation further enhance its functionality. Boasting 48 positions and a tail length of .155 inches, it accommodates multiple connections with ease. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in diverse environments. Perfect for board-to-board and card edge connections, this connector, acronymed as EBC24DCTDS288, is a dependable choice for PCB integration.