EBC24DCTD

Heilind Number:SULEBC24DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCTD

Detailed Description

Introducing our high-performance PCB connector, EBC24DCTD. Designed for optimal connectivity, this female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row, 48-position layout, with hairpin contacts and gold plating, guarantees efficient signal transmission. Its clearance hole mounting and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.32mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of our EBC24DCTD connector for seamless board-to-board and card edge connections.