| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCTH-S288 |
EBC24DCTH-S288
| Heilind Number: | SULEBC24DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC24DCTHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in a wide range of applications. This female connector features two rows with a total of 48 positions, allowing for seamless integration on your PCB. The clearance hole mount type and card extender termination method ensure easy installation and secure connections. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced durability and conductivity, this connector can withstand voltage up to 700 VAC. The hairpin contact type and straddle orientation further optimize signal transmission. With a low operating temperature range of -65°C to 125°C, this connector is suitable for use in harsh environments. Trust the EBC24DCTHS288 for your high-reliability connectivity needs.

