EBC24DCTI-S288

Heilind Number:SULEBC24DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCTI-S288

Detailed Description

Introducing the EBC24DCTI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector offers optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and stable operation in various applications. The female gender, two rows, and hairpin contact type make it versatile for connecting multiple components on a PCB. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm and 48 positions, it allows for precise and efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability and corrosion resistance. Whether in industrial, telecommunications, or automotive systems, the EBC24DCTIS288 connector is the perfect choice for high-reliability connectivity.