EBC24DCTI

Heilind Number:SULEBC24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCTI

Detailed Description

Introducing the EBC24DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 48 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and hairpin contact type offer easy and efficient mating. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial applications, the EBC24DCTI is a dependable solution for your connectivity needs.