EBC24DCTN-S288

Heilind Number:SULEBC24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCTN-S288

Detailed Description

Introducing the EBC24DCTN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The 2-row, 48-position design allows for versatile connectivity options, while the hairpin contact type and card extender termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact and easy to install, it has a connector height of .61 inches and a width of 9.4mm, making it perfect for space-constrained setups. Trust the EBC24DCTN-S288 for dependable performance in your PCB projects.