EBC24DCTN

Heilind Number:SULEBC24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCTN

Detailed Description

The EBC24DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring two rows of 48 female contacts made of durable PBT and Phosphor Bronze, this connector ensures secure connectivity with a current rating of 3A and a voltage rating of 700VAC. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance, even in harsh environments. With a pitch of 2.54mm and a straight orientation, it offers easy and efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBC24DCTN for high-reliability performance in your mission-critical systems.