EBC24DCTS-S288

Heilind Number:SULEBC24DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCTS-S288

Detailed Description

Introducing the EBC24DCTS-S288, a high-performance PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows, accommodating a total of 48 positions for seamless connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The female gender connector with side hole mount type and card extender termination method offers easy installation on PCBs. Its gold-plated contacts ensure excellent conductivity, rated for up to 700VAC and 3A. The Hairpin contact type and straddle orientation further enhance signal transmission efficiency. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for compact electronic designs. Featuring matte tin termination plating, it complies with industry standards for RoHS and REACH, making it an environmentally friendly choice. Whether in aerospace, military, or industrial applications, the EBC24DCTS-S288 guarantees optimal performance and longevity.