EBC24DCTS

Heilind Number:SULEBC24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCTS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC24DCTS is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures secure power and signal transmission. Its 48 gold-plated hairpin contacts, arranged in two rows with a 2.54mm pitch, guarantee efficient connectivity. The connector, with a straight orientation and side hole mount type, offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for use in harsh environments. With a compact design, featuring a connector height of 15.49mm and a width of 9.4mm, it saves space on the board while providing robust interconnection solutions. Terminated through holes with matte tin plating, it ensures long-lasting performance. Ideal for various industries, including aerospace, defense, and telecommunications, the EBC24DCTS connector meets the highest standards of quality and reliability.