EBC24DCTT

Heilind Number:SULEBC24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCTT

Detailed Description

Introducing the EBC24DCTT, a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector offers reliable connectivity in a straight orientation. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it meets the needs of various electronic systems. The termination method is through-hole, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable space on the board. The matte tin termination plating enhances solderability. With 48 positions and a tail length of 4.32mm, it offers versatile connectivity options. Trust the EBC24DCTT for your high-reliability applications.