EBC24DCWD-S288

Heilind Number:SULEBC24DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC24DCWD-S288. Designed for high-performance applications, this connector boasts a durable construction with a clearance hole mount type and card extender termination method. Featuring two rows with a total of 48 positions and a pitch of 2.54mm, it ensures seamless connectivity on your PCB. The female connector, crafted from phosphor bronze with gold plating, guarantees reliable contact and conductivity. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for demanding environments. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for industrial and electronic systems. Its hairpin contact type and straddle orientation further enhance its performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating offers corrosion resistance, ensuring long-term reliability. Classified under hi-rel connectors, this product, with the acronym EBC24DCWDS288, meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications. Upgrade your PCB designs with the superior connectivity of the PBT & Phosphor Bronze Board to Board Connector.