EBC24DCWD

Heilind Number:SULEBC24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCWD

Detailed Description

Introducing the EBC24DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors and a pitch of 2.54mm, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The hairpin contact type and clearance hole mount make for easy installation on PCBs. Operating at a voltage of 700VAC and an impressive amperage of 3A, it's suitable for a wide range of power and signal transmission tasks. With 48 positions and a tail length of 3.18mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its matte tin termination plating offers enhanced solderability. Whether for industrial, aerospace, or telecommunications applications, the EBC24DCWD guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.