EBC24DCWH-S288

Heilind Number:SULEBC24DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCWH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC24DCWH-S288. Designed for high-performance applications, this female connector features two rows with a clearance hole mount type for easy installation. The termination method is through a Card Extender, ensuring secure connections. Crafted with durable Phosphor Bronze contacts plated in Gold, it guarantees reliable conductivity even under demanding conditions. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional power transmission capabilities. The Hairpin contact type and Straddle orientation further enhance its efficiency. This connector boasts 48 positions and a tail length of 2.79mm, suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is highly versatile. Measuring 15.49mm in height and 9.4mm in width, with termination plating in Matte Tin, it complies with industry standards for quality and performance. Perfect for use in aerospace, defense, and industrial applications, the EBC24DCWHS288 ensures seamless connectivity in your projects.