EBC24DCWI-S288

Heilind Number:SULEBC24DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCWI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC24DCWI-S288, is a high-performance component designed for reliable interconnection in electronic systems. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection. With a threaded mount type and card extender termination method, it ensures easy installation and maintenance. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and 48 positions, it allows for precise and versatile connections. The connector's hairpin contact type and straddle orientation further enhance its stability and signal integrity. Its wide operating temperature range of -65 to 125°C makes it suitable for use in various environments. The matte tin termination plating ensures compatibility with different PCB materials. This connector, part of the Board To Board PCB Connectors category, is a reliable solution for demanding applications.