EBC24DCWI

Heilind Number:SULEBC24DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCWI

Detailed Description

Introducing the EBC24DCWI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures secure and efficient connectivity. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy installation and a stable connection. The gold contact plating and hairpin contact type guarantee excellent conductivity and signal integrity, while the 2.54mm pitch and 48 positions accommodate high-density layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBC24DCWI for reliable and high-speed data transmission in your electronic designs.