EBC24DCWN-S288

Heilind Number:SULEBC24DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCWN-S288

Detailed Description

The SKU EBC24DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The female connector, made of PBT and phosphor bronze, offers excellent durability and conductivity. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The orientation of the hairpin contacts is straddle, allowing for efficient mating. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained layouts. Whether used in telecommunications, industrial machinery, or aerospace applications, the EBC24DCWNS288 connector ensures seamless connectivity.