EBC24DCWN

Heilind Number:SULEBC24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCWN

Detailed Description

Introducing the EBC24DCWN, a high-performance board-to-board PCB connector essential for seamless electronic connections. Engineered with precision, this female connector features two rows and 48 positions, ensuring optimal signal transmission. Its durable construction, made of PBT and phosphor bronze with gold-plated contacts, guarantees reliable conductivity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it meets stringent performance standards. The hairpin contact type and thru-hole termination method offer secure and stable connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EBC24DCWN for superior quality and performance in your electronic assemblies.