| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DCWS-S288 |
EBC24DCWS-S288
| Heilind Number: | SULEBC24DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC24DCWS-S288, offers reliable connectivity with its 48 Female Hairpin contacts. Featuring a 2.54mm pitch and side hole mount type, it ensures efficient PCB assembly. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity, rated for 3A and 700VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and card extender termination method provide versatility in usage. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for high-density applications, this connector is a dependable choice for demanding electronic systems.

