EBC24DCWS

Heilind Number:SULEBC24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCWS

Detailed Description

Introducing the EBC24DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and data transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and commercial systems. The two-row, 48-position layout, with Hairpin contact type, offers efficient connectivity. Its Thru Hole termination method and side hole mount type guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, this connector is compact yet robust. Ideal for use in aerospace, defense, and telecommunications industries, the EBC24DCWS is a dependable solution for your connectivity needs.