EBC24DCWT-S288

Heilind Number:SULEBC24DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC24DCWT-S288. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 hairpin contacts, this connector ensures secure and reliable connections in your electronic assemblies. The contact material is Phosphor Bronze with Gold plating, offering optimal conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. Its threaded mount type and card extender termination method facilitate easy installation. With a tail length of 2.79mm (.11 in) and a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, this connector is space-efficient. Designed for durability, it can withstand a wide temperature range from -65 to 125°C. Trust in the reliability and performance of the EBC24DCWTS288 connector for your high-quality electronic designs.