EBC24DCWT

Heilind Number:SULEBC24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DCWT

Detailed Description

The EBC24DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 48 positions in a compact and efficient design, this connector offers reliable connectivity for your electronic devices. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures safe and stable performance even in harsh environments. The termination method of thru-hole mounting with a threaded connection guarantees secure attachment to the PCB. The contact material is made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance the efficiency of signal transmission. With a tail length of 3.18 mm and a pitch of 2.54 mm, this connector is suitable for various board-to-board connections. Its compact design, with a height of only 15.49 mm and width of 9.4 mm, saves valuable space on the PCB. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Trust the EBC24DCWT for your critical electronic connections.