EBC24DKAH

Heilind Number:SULEBC24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKAH

Detailed Description

Introducing the EBC24DKAH, a high-performance Board to Board PCB Connector designed for superior connectivity in electronic systems. Featuring a female gender with two rows, this connector offers a secure and reliable fit. Its clearance hole mount type and thru-hole termination method ensure easy installation. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. The contact type, cantilever, and right-angle orientation further enhance its versatility. With 48 positions and a pitch of 2.54mm, it enables seamless connections on PCBs. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained setups. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC24DKAH is the perfect choice for robust and efficient board-to-board connections.