EBC24DKAI

Heilind Number:SULEBC24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKAI

Detailed Description

Introducing the EBC24DKAI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a gender specification of Female and featuring two rows of contacts, this connector is ideal for applications requiring secure and efficient data transmission. The threaded mount type ensures easy and durable installation, while the termination method of Thru Hole guarantees robust connectivity. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and performance. The contact plating of Gold and termination plating of Matte Tin provide superior conductivity and corrosion resistance. Operating at an impressive 700 VAC voltage and with an amperage of 3A, this connector is suitable for demanding environments. Its Cantilever contact type and Right Angle orientation further enhance its versatility. With a pitch of 2.54mm and a total of 48 positions, it offers ample connectivity options. The connector's tail length of 2.54mm, connector height of 13.97mm, and width of 9.4mm make it compatible with various PCB designs. Operating seamlessly in temperatures ranging from -65 to 125°C, it ensures reliable performance in extreme conditions. The EBC24DKAI is a top choice for engineers and manufacturers seeking a high-reliability connector for their cutting-edge electronic devices.