EBC24DKAS

Heilind Number:SULEBC24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKAS

Detailed Description

Introducing the EBC24DKAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers impeccable conductivity at an amperage of 3A and voltage rating of 700VAC. Its two rows of cantilever contacts, plated with gold for enhanced durability, ensure secure and efficient connections. The Right Angle orientation and Side Hole mount type allow for flexible installation, while the 48 positions with a 2.54mm pitch cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where performance is non-negotiable. Trust the EBC24DKAS for seamless board-level interconnect solutions.