EBC24DKAT

Heilind Number:SULEBC24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKAT

Detailed Description

Introducing the EBC24DKAT, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts offer superior conductivity, while the cantilever contact type guarantees stable connections. With a pitch of 2.54mm and 48 positions, this connector is perfect for high-density PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, it is suitable for various industrial environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the EBC24DKAT for efficient and durable board-to-board connections in your electronic systems.