EBC24DKDD

Heilind Number:SULEBC24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKDD

Detailed Description

Introducing the EBC24DKDD, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures both durability and reliable conductivity, making it ideal for critical electronic systems. Featuring a female gender with two rows and a 48-position layout, it offers ample connectivity options. The cantilever contact type with gold plating guarantees optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector meets stringent industry standards. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.06mm, ensure space-efficient PCB integration. With matte tin termination plating and compliance with RoHS regulations, it prioritizes both performance and environmental responsibility. Whether used in aerospace, telecommunications, or industrial applications, the EBC24DKDD guarantees seamless connectivity and long-term reliability. Elevate your electronic designs with this essential component.