EBC24DKDH

Heilind Number:SULEBC24DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKDH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKDH

Detailed Description

Introducing the EBC24DKDH, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of contacts, made of gold-plated Phosphor Bronze, offer exceptional conductivity. Its cantilever contact type and thru-hole termination method provide secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 48 positions and a pitch of 2.54mm, it accommodates multiple connections on PCBs. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-lasting performance. Ideal for high-reliability applications, the EBC24DKDH is a must-have component for your electronic designs.