| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DKDI |
EBC24DKDI
| Heilind Number: | SULEBC24DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC24DKDI. Designed for high-performance applications, this female connector features two rows with a cantilever contact type and a pitch of 2.54mm. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The termination method through-hole and contact material of phosphor bronze with gold plating guarantee secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs. Trust in the quality of this connector for seamless inter-board connections in your electronic assemblies.

