EBC24DKDS

Heilind Number:SULEBC24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKDS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKDS

Detailed Description

Introducing the EBC24DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this female connector features two rows for efficient signal transfer. Its side-hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliable performance. The gold-plated contacts offer superior conductivity, while the cantilever contact type ensures stable connections. With a pitch of 2.54mm, it's suitable for various applications. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent industry standards. With a wide operating temperature range of -65 to 125°C, it's ideal for use in diverse environments. The connector's compact design, with dimensions of 9.4mm (W) x 15.49mm (H) x 4.06mm (tail length), allows for space-efficient PCB layouts. Trust the EBC24DKDS for high-reliability connections in your electronic designs.