EBC24DKDT

Heilind Number:SULEBC24DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKDT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKDT

Detailed Description

Introducing the EBC24DKDT, a high-performance board-to-board PCB connector designed for reliability and efficiency. This connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity in various applications. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. The female gender, two rows, and straight orientation make it versatile for connectivity needs. Gold-plated contacts on a cantilever design offer optimal signal conductivity. Threaded mount and thru-hole termination method provide secure attachment to PCBs. With 48 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating ensures solderability. Whether for consumer electronics or industrial machinery, the EBC24DKDT is the perfect choice for high-reliability applications.