EBC24DKED

Heilind Number:SULEBC24DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKED
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKED

Detailed Description

Introducing the EBC24DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it is ideal for power and signal transmission. The female connector, with 48 positions and 2 rows, offers versatile connectivity options. Featuring gold-plated cantilever contacts and matte tin termination, it guarantees low contact resistance and durability. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications where reliability is paramount. Trust the EBC24DKED for secure and efficient board-to-board connections.