EBC24DKEH

Heilind Number:SULEBC24DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKEH

Detailed Description

Introducing the EBC24DKEH, a high-performance PCB connector designed for demanding applications. With a 2-row female layout for seamless connectivity, this connector features PBT and Phosphor Bronze construction for durability. Operating at a maximum voltage of 700 VAC and with an amperage of 3 A, it ensures reliable power transmission. The gold-plated Cantilever contacts guarantee optimal signal conductivity, while the Matte Tin termination offers secure attachment. With a right-angle orientation and a clearance hole mount type, installation is convenient. The connector's 48 positions and 2.54 mm pitch provide ample room for connections. Suitable for use in a wide temperature range (-65 to 125 °C), it is ideal for various environments. Compact in size with a height of 13.97 mm and width of 9.4 mm, it is perfect for space-constrained PCB designs. Whether for board-to-board or card edge connections, the EBC24DKEH ensures high reliability and performance.