EBC24DKEI

Heilind Number:SULEBC24DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKEI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKEI

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBC24DKEI, is designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm (0.1in) and 48 positions across two rows, it ensures reliable signal transmission in compact spaces. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Rated for up to 700VAC and 3A, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating offers further protection against corrosion. With a connector height of 13.97mm (0.55in) and width of 9.4mm (0.37in), it meets industry standards while offering easy installation. Whether for industrial machinery or telecommunications equipment, the EBC24DKEI ensures efficient and dependable connectivity.