EBC24DKEN

Heilind Number:SULEBC24DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKEN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC24DKEN, a high-performance component designed for seamless board-to-board and card edge connections. With a compact form factor and two rows of 48 positions, this connector ensures efficient signal transmission in electronic devices. Featuring Cantilever contact type with gold plating, it guarantees reliable conductivity even in demanding environments. The connector's right-angle orientation and thru-hole termination method offer easy integration onto PCBs. Rated for 3A and 700VAC, it meets stringent safety and performance standards. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial systems, the EBC24DKEN guarantees exceptional quality and longevity.