| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DKES |
EBC24DKES
| Heilind Number: | SULEBC24DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKES |
| ECAD Model: |
Specifications
Detailed Description
The EBC24DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets stringent electrical requirements. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 48 positions spread across 2 rows, it offers ample connectivity options. The termination method of thru hole with side hole mount type and matte tin plating guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial electronics.

