EBC24DKET

Heilind Number:SULEBC24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKET

Detailed Description

Introducing the EBC24DKET, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm and 48 positions across 2 rows, this connector ensures seamless connectivity. Featuring a female gender and right-angle orientation, it offers versatility in mounting options. The contacts, made of durable phosphor bronze and plated with gold, guarantee reliable conductivity. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector is suitable for various applications. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is highly reliable in harsh environments. The matte tin termination plating enhances durability. The EBC24DKET is a must-have component for electronic systems requiring high-speed and high-reliability connections.