EBC24DKJH

Heilind Number:SULEBC24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKJH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC24DKJH

Detailed Description

Introducing the EBC24DKJH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage capacity and a voltage rating of 700VAC, it ensures safe and efficient power transmission. Featuring a dual-row configuration with 48 positions, it allows for versatile connectivity options. The gold-plated cantilever contacts guarantee excellent signal integrity, while the matte tin termination plating ensures durable solder connections. With a right-angle orientation and a clearance hole mount type, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBC24DKJH for your critical connectivity needs.