| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKJI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBC24DKJI |
EBC24DKJI
| Heilind Number: | SULEBC24DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKJI |
| ECAD Model: |
Specifications
Detailed Description
The EBC24DKJI is a high-performance Board to Board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 48 female contacts, each capable of handling up to 3A of current at 700VAC. The connector's construction, using PBT and Phosphor Bronze with Gold plating, ensures reliable conductivity even in harsh environments, while the Matte Tin termination offers secure connectivity through Thru Hole mounting. Its Cantilever contact type and Right Angle orientation make it ideal for space-constrained installations. With an operating temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Trusted for its quality, the EBC24DKJI is a vital component in maintaining the integrity of your PCB connections.

