EBC24DKJN

Heilind Number:SULEBC24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKJN

Detailed Description

Introducing the EBC24DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the most stringent requirements. The right-angle orientation and two-row layout with 48 positions offer versatility in board-to-board connections. Through-hole termination method and a tail length of 12.7mm facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in extreme conditions. With its compact dimensions of 13.97mm in height and 9.4mm in width, the EBC24DKJN is ideal for space-constrained PCB designs. Trust in its Matte Tin termination plating for long-term durability. A perfect choice for high-reliability applications, this connector is a key component in ensuring seamless connectivity in your electronic systems.