EBC24DKJS

Heilind Number:SULEBC24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKJS

Detailed Description

Introducing the EBC24DKJS, a high-performance board-to-board PCB connector designed for maximum reliability. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity in demanding applications. With a compact size and a 2.54mm pitch, it offers seamless integration onto PCBs. The 48-position, dual-row layout, along with a 3A amperage rating and 700VAC voltage capacity, make it ideal for high-density and power-sensitive circuitry. Its right-angle orientation and side hole mount type allow for versatile installation, while the Thru Hole termination method with gold-plated contacts guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for even the harshest environments. Trust in the EBC24DKJS for efficient and dependable board-to-board connectivity.