EBC24DKJT

Heilind Number:SULEBC24DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC24DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC24DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEBC24DKJT

Detailed Description

Introducing the EBC24DKJT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 48 positions, allowing for secure and efficient connections. The cantilever contact type, made of gold-plated phosphor bronze, ensures reliable conductivity even in harsh environments, with a high voltage rating of 700VAC. Its threaded mount and through-hole termination method guarantee easy installation and stability on the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC24DKJT for dependable performance in critical electronic systems.