| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC24DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC24DKMD |
EBC24DKMD
| Heilind Number: | SULEBC24DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC24DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC24DKMD. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows of 48 cantilever contacts for secure and reliable connections. Its clearance hole mount type and wire wrap termination method make installation a breeze. Crafted with phosphor bronze contacts plated in gold and termination plated with matte tin, this connector ensures excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in various environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications in hi-rel environments. Upgrade your connectivity solutions with the EBC24DKMD.

